0805Y5000271KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.18810
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.12.00456
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.6.35298
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.96973
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.71439
Datasheet
270 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y5000271KDT

DigiKey Part Number
0805Y5000271KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y5000271KDT
Description
CAP CER 270PF 500V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y5000271KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y5000271JDTKnowles Syfer00805Y5000271JDT-NDkr.2.18810Upgrade
0805Y5000271FFTKnowles Syfer00805Y5000271FFT-NDkr.12.00456Similar
0805Y5000271GFTKnowles Syfer00805Y5000271GFT-NDkr.6.35298Similar
0805Y5000271JFTKnowles Syfer00805Y5000271JFT-NDkr.3.96973Similar
0805Y5000271KFTKnowles Syfer00805Y5000271KFT-NDkr.3.71439Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.67072kr.5,012.16
Manufacturers Standard Package
Unit Price without VAT:kr.1.67072
Unit Price with VAT:kr.2.08840