1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805Y2000102KXT

DigiKey Part Number
1608-1387-2-ND - Tape & Reel (TR)
1608-1387-1-ND - Cut Tape (CT)
1608-1387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805Y2000102KXT
Description
CAP CER 1000PF 200V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y2000102KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X102K2RACTUKEMET4.814399-C0805X102K2RACTUCT-NDkr.3.11000Direct
C0805X102KARACTUKEMET3.870399-C0805X102KARACTUCT-NDkr.4.18000Upgrade
C2012X7R2E102K085AETDK205445-173679-1-NDkr.1.33000Upgrade
CS0805KRX7RBBB102YAGEO387311-3593-1-NDkr.2.16000Upgrade
CS0805KRX7RYBB102YAGEO4.000311-3588-1-NDkr.1.14000Upgrade
In-Stock: 4.710
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.18900kr.31.89
50kr.2.44480kr.122.24
100kr.2.21580kr.221.58
500kr.1.82986kr.914.93
1.000kr.1.71060kr.1,710.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.56327kr.4,689.81
6.000kr.1.49116kr.8,946.96
9.000kr.1.45504kr.13,095.36
15.000kr.1.41501kr.21,225.15
21.000kr.1.39160kr.29,223.60
30.000kr.1.36908kr.41,072.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750