CS0805KRX7RYBB102 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 392
Unit Price: kr.2.16000
Datasheet

Direct


KEMET
In Stock: 3.870
Unit Price: kr.4.18000
Datasheet
1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS0805KRX7RYBB102

DigiKey Part Number
311-3588-2-ND - Tape & Reel (TR)
311-3588-1-ND - Cut Tape (CT)
311-3588-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS0805KRX7RYBB102
Description
CAP CER 1000PF 250V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS0805KRX7RYBB102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CS0805KRX7RBBB102YAGEO392311-3593-1-NDkr.2.16000Upgrade
C0805X102KARACTUKEMET3.870399-C0805X102KARACTUCT-NDkr.4.18000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.64000kr.6.40
50kr.0.45020kr.22.51
100kr.0.39370kr.39.37
500kr.0.29760kr.148.80
1.000kr.0.26806kr.268.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21322kr.852.88
8.000kr.0.19763kr.1,581.04
12.000kr.0.18981kr.2,277.72
20.000kr.0.18117kr.3,623.40
28.000kr.0.17611kr.4,931.08
40.000kr.0.17125kr.6,850.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500