
C0805X102KARACTU | |
---|---|
DigiKey Part Number | 399-C0805X102KARACTUTR-ND - Tape & Reel (TR) 399-C0805X102KARACTUCT-ND - Cut Tape (CT) 399-C0805X102KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102KARACTU |
Description | CAP CER 1000PF 250V X7R 0805 10% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102KARACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.58000 | kr.3.58 |
10 | kr.2.20800 | kr.22.08 |
50 | kr.1.66280 | kr.83.14 |
100 | kr.1.49570 | kr.149.57 |
500 | kr.1.21420 | kr.607.10 |
1.000 | kr.1.12730 | kr.1,127.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.99687 | kr.3,987.48 |
8.000 | kr.0.93749 | kr.7,499.92 |
12.000 | kr.0.92406 | kr.11,088.72 |
20.000 | kr.0.89724 | kr.17,944.80 |
28.000 | kr.0.88150 | kr.24,682.00 |
40.000 | kr.0.86637 | kr.34,654.80 |
48.000 | kr.0.85919 | kr.41,241.12 |
Unit Price without VAT: | kr.3.58000 |
---|---|
Unit Price with VAT: | kr.4.47500 |