Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade



0805Y0500473MET | |
|---|---|
DigiKey Part Number | 0805Y0500473MET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y0500473MET |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0500473MET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0500473JET | Knowles Syfer | 0 | 0805Y0500473JET-ND | kr.3.90073 | Upgrade |
| 0805Y0500473KET | Knowles Syfer | 0 | 0805Y0500473KET-ND | kr.2.96632 | Upgrade |
| 0805Y0630473JET | Knowles Syfer | 0 | 0805Y0630473JET-ND | kr.3.90073 | Upgrade |
| 0805Y0630473KET | Knowles Syfer | 0 | 0805Y0630473KET-ND | kr.2.96632 | Upgrade |
| 0805Y0630473MET | Knowles Syfer | 0 | 0805Y0630473MET-ND | kr.2.87310 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.87310 | kr.8,619.30 |
| Unit Price without VAT: | kr.2.87310 |
|---|---|
| Unit Price with VAT: | kr.3.59138 |






