Parametric Equivalent
Direct
Direct
Similar

0805Y0500223JXT | |
|---|---|
DigiKey Part Number | 0805Y0500223JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y0500223JXT |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0500223JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0500223JET | Knowles Syfer | 0 | 0805Y0500223JET-ND | kr.3.31903 | Parametric Equivalent |
| C0805X223J5RACTU | KEMET | 0 | 399-C0805X223J5RACTUTR-ND | kr.0.95671 | Direct |
| KGM21NR71H223JT | KYOCERA AVX | 18.243 | 478-KGM21NR71H223JTCT-ND | kr.1.33000 | Direct |
| C0805X223J5GACTU | KEMET | 4.891 | 399-C0805X223J5GACTUCT-ND | kr.7.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.93693 | kr.5,810.79 |
| Unit Price without VAT: | kr.1.93693 |
|---|---|
| Unit Price with VAT: | kr.2.42116 |




