
C0805X223J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805X223J5GACTUTR-ND - Tape & Reel (TR) 399-C0805X223J5GACTUCT-ND - Cut Tape (CT) 399-C0805X223J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X223J5GACTU |
Description | CAP CER 0.022UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X223J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.4.71100 | kr.47.11 |
| 50 | kr.3.68600 | kr.184.30 |
| 100 | kr.3.37030 | kr.337.03 |
| 500 | kr.2.83792 | kr.1,418.96 |
| 1.000 | kr.2.67320 | kr.2,673.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.49933 | kr.6,248.32 |
| 5.000 | kr.2.39448 | kr.11,972.40 |
| 7.500 | kr.2.34195 | kr.17,564.62 |
| 12.500 | kr.2.28375 | kr.28,546.88 |
| 17.500 | kr.2.24970 | kr.39,369.75 |
| 25.000 | kr.2.21695 | kr.55,423.75 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |

