0805Y0500223JET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.31903
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.31903
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.70913
Datasheet
0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y0500223JET

DigiKey Part Number
0805Y0500223JET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0500223JET
Description
CAP CER 0.022UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0500223JET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y0630223JETKnowles Syfer00805Y0630223JET-NDkr.3.31903Upgrade
0805Y1000223JETKnowles Syfer00805Y1000223JET-NDkr.3.31903Upgrade
0805Y2000223JETKnowles Syfer00805Y2000223JET-NDkr.3.70913Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.31903kr.9,957.09
Manufacturers Standard Package
Unit Price without VAT:kr.3.31903
Unit Price with VAT:kr.4.14879