0805J5000271KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.91395
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.57395
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.45988
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.71022
Datasheet

Upgrade


KEMET
In Stock: 1.024
Unit Price: kr.3.49000
Datasheet

Similar


KEMET
In Stock: 2.500
Unit Price: kr.2.92000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.71487
Datasheet
270 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J5000271KCT

DigiKey Part Number
0805J5000271KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J5000271KCT
Description
CAP CER 270PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J5000271KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J5000271FCTKnowles Syfer00805J5000271FCT-NDkr.2.91395Upgrade
0805J5000271GCTKnowles Syfer00805J5000271GCT-NDkr.1.57395Upgrade
0805J5000271JCTKnowles Syfer00805J5000271JCT-NDkr.1.51384Upgrade
0805J5000271JXTKnowles Syfer00805J5000271JXT-NDkr.1.51384Similar
0805J5000271KXTKnowles Syfer00805J5000271KXT-NDkr.1.51384Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.51384kr.4,541.52
Manufacturers Standard Package
Unit Price without VAT:kr.1.51384
Unit Price with VAT:kr.1.89230