Upgrade
Upgrade

C0805C271KCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C271KCRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C271KCRACTU |
Description | CAP CER 270PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C271KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C271KBRACTU | KEMET | 2.500 | 399-C0805C271KBRACTUCT-ND | kr.2.92000 | Upgrade |
| C0805C271KDRACTU | KEMET | 27.857 | 399-C0805C271KDRACTUCT-ND | kr.2.92000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.71487 | kr.1,787.17 |
| Unit Price without VAT: | kr.0.71487 |
|---|---|
| Unit Price with VAT: | kr.0.89359 |


