0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C271JCGACTU

DigiKey Part Number
399-C0805C271JCGACTUTR-ND - Tape & Reel (TR)
399-C0805C271JCGACTUCT-ND - Cut Tape (CT)
399-C0805C271JCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C271JCGACTU
Description
CAP CER 270PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C271JCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.194
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.33000kr.3.33
10kr.2.04200kr.20.42
50kr.1.53600kr.76.80
100kr.1.29600kr.129.60
500kr.1.11500kr.557.50
1.000kr.1.03347kr.1,033.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.94743kr.2,368.57
5.000kr.0.89556kr.4,477.80
7.500kr.0.86961kr.6,522.07
12.500kr.0.84082kr.10,510.25
17.500kr.0.82400kr.14,420.00
25.000kr.0.80781kr.20,195.25
30.000kr.0.80014kr.24,004.20
60.000kr.0.78157kr.46,894.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.33000
Unit Price with VAT:kr.4.16250