
0805J5000102KXT | |
|---|---|
DigiKey Part Number | 1608-0805J5000102KXTTR-ND - Tape & Reel (TR) 1608-0805J5000102KXTCT-ND - Cut Tape (CT) 1608-0805J5000102KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J5000102KXT |
Description | CAP CER 1000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J5000102KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.2.86100 | kr.28.61 |
| 50 | kr.2.18620 | kr.109.31 |
| 100 | kr.1.97890 | kr.197.89 |
| 500 | kr.1.62854 | kr.814.27 |
| 1.000 | kr.1.52026 | kr.1,520.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.38652 | kr.4,159.56 |
| 6.000 | kr.1.32106 | kr.7,926.36 |
| 9.000 | kr.1.28056 | kr.11,525.04 |
| 15.000 | kr.1.25193 | kr.18,778.95 |
| 21.000 | kr.1.23069 | kr.25,844.49 |
| 30.000 | kr.1.21024 | kr.36,307.20 |
| 36.000 | kr.1.20055 | kr.43,219.80 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |

