Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

0805J0500331JCT | |
|---|---|
DigiKey Part Number | 0805J0500331JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0500331JCT |
Description | CAP CER 330PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0500331JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0500331FCT | Knowles Syfer | 0 | 0805J0500331FCT-ND | kr.2.97753 | Upgrade |
| 0805J0500331GCT | Knowles Syfer | 0 | 0805J0500331GCT-ND | kr.1.60626 | Upgrade |
| 0805J0630331FCT | Knowles Syfer | 0 | 0805J0630331FCT-ND | kr.2.97753 | Upgrade |
| 0805J0630331GCT | Knowles Syfer | 0 | 0805J0630331GCT-ND | kr.1.60626 | Upgrade |
| 0805J0630331JCT | Knowles Syfer | 0 | 0805J0630331JCT-ND | kr.1.53056 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.53056 | kr.4,591.68 |
| Unit Price without VAT: | kr.1.53056 |
|---|---|
| Unit Price with VAT: | kr.1.91320 |


