0805J2000331FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.97753
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.97753
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.10.00496
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.11.07798
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.81570
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.03192
Datasheet
330 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2000331FCT

DigiKey Part Number
0805J2000331FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J2000331FCT
Description
CAP CER 330PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J2000331FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J2500331FCTKnowles Syfer00805J2500331FCT-NDkr.2.97753Upgrade
0805J5000331FCTKnowles Syfer00805J5000331FCT-NDkr.2.97753Upgrade
0805J2000331FATKnowles Syfer00805J2000331FAT-NDkr.10.00496Parametric Equivalent
0805Y2000331FATKnowles Syfer00805Y2000331FAT-NDkr.11.07798Parametric Equivalent
KGM21ECG2D331FUKYOCERA AVX0478-KGM21ECG2D331FUTR-NDkr.1.81570Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.97753kr.8,932.59
Manufacturers Standard Package
Unit Price without VAT:kr.2.97753
Unit Price with VAT:kr.3.72191