Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805J0500224JXT | |
|---|---|
DigiKey Part Number | 0805J0500224JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0500224JXT |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0500224JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0630224JXT | Knowles Syfer | 0 | 0805J0630224JXT-ND | kr.15.19408 | Upgrade |
| 0805J0500224JDT | Knowles Syfer | 0 | 0805J0500224JDT-ND | kr.19.06673 | Parametric Equivalent |
| 0805Y0500224JDT | Knowles Syfer | 0 | 0805Y0500224JDT-ND | kr.19.85413 | Parametric Equivalent |
| 0805Y0500224JXT | Knowles Syfer | 0 | 0805Y0500224JXT-ND | kr.15.82349 | Parametric Equivalent |
| CC0805JKX7R9BB224 | YAGEO | 12.785 | 311-4217-1-ND | kr.3.44000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.88781 | kr.17,663.43 |
| Unit Price without VAT: | kr.5.88781 |
|---|---|
| Unit Price with VAT: | kr.7.35976 |








