0805J0630224JXT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.7.38849
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.7.69361
Datasheet

Upgrade


KEMET
In Stock: 30.780
Unit Price: kr.3.74000
Datasheet
0.22 µF ±5% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0630224JXT

DigiKey Part Number
0805J0630224JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0630224JXT
Description
CAP CER 0.22UF 63V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0630224JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J0630224JDTKnowles Syfer00805J0630224JDT-NDkr.7.38849Parametric Equivalent
0805Y0630224JDTKnowles Syfer00805Y0630224JDT-NDkr.7.69361Parametric Equivalent
C0805C224J1RACTUKEMET30.780399-C0805C224J1RACTUCT-NDkr.3.74000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.88781kr.17,663.43
Manufacturers Standard Package
Unit Price without VAT:kr.5.88781
Unit Price with VAT:kr.7.35976