0805J0500120FAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.77856
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.77856
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.77856
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.5.61944
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.43768
Datasheet
12 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0500120FAT

DigiKey Part Number
0805J0500120FAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0500120FAT
Description
CAP CER 12PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0500120FAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±1%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J0630120FATKnowles Syfer00805J0630120FAT-NDkr.4.77856Upgrade
0805J1000120FATKnowles Syfer00805J1000120FAT-NDkr.4.77856Upgrade
0805J2000120FATKnowles Syfer00805J2000120FAT-NDkr.4.77856Upgrade
0805Y0500120FATKnowles Syfer00805Y0500120FAT-NDkr.5.61944Parametric Equivalent
AC0805FRNPO9BN120YAGEO0AC0805FRNPO9BN120-NDkr.0.43768Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.77856kr.14,335.68
Manufacturers Standard Package
Unit Price without VAT:kr.4.77856
Unit Price with VAT:kr.5.97320