AC0805FRNPO9BN120 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.0.64058
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.24232
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.0.64058
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.0.64058
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.0.64058
Datasheet
12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FRNPO9BN120

DigiKey Part Number
AC0805FRNPO9BN120-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0805FRNPO9BN120
Description
CAP CER 12PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805FRNPO9BN120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±1%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J0500120FATKnowles Syfer00805J0500120FAT-NDkr.0.64058Direct
C0805C120F5GACAUTOKEMET0399-C0805C120F5GACAUTOTR-NDkr.0.24232Direct
0805J0630120FATKnowles Syfer00805J0630120FAT-NDkr.0.64058Upgrade
0805J1000120FATKnowles Syfer00805J1000120FAT-NDkr.0.64058Upgrade
0805J2000120FATKnowles Syfer00805J2000120FAT-NDkr.0.64058Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.43768kr.1,750.72
Manufacturers Standard Package
Unit Price without VAT:kr.0.43768
Unit Price with VAT:kr.0.54710