Upgrade
Upgrade
Upgrade



0805Y0500120FAT | |
|---|---|
DigiKey Part Number | 0805Y0500120FAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y0500120FAT |
Description | CAP CER 12PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0500120FAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0630120FAT | Knowles Syfer | 0 | 0805Y0630120FAT-ND | kr.5.61944 | Upgrade |
| 0805Y1000120FAT | Knowles Syfer | 0 | 0805Y1000120FAT-ND | kr.6.88220 | Upgrade |
| 0805Y2000120FAT | Knowles Syfer | 0 | 0805Y2000120FAT-ND | kr.5.47685 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.61944 | kr.16,858.32 |
| Unit Price without VAT: | kr.5.61944 |
|---|---|
| Unit Price with VAT: | kr.7.02430 |


