Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade

0805J0250154MXT | |
|---|---|
DigiKey Part Number | 0805J0250154MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0250154MXT |
Description | CAP CER 0.15UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0250154MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0250154JXT | Knowles Syfer | 0 | 0805J0250154JXT-ND | kr.4.45888 | Upgrade |
| 0805J0250154KXT | Knowles Syfer | 0 | 0805J0250154KXT-ND | kr.3.38685 | Upgrade |
| 0805J0500154JXT | Knowles Syfer | 0 | 0805J0500154JXT-ND | kr.5.03859 | Upgrade |
| 0805J0500154KXT | Knowles Syfer | 0 | 0805J0500154KXT-ND | kr.3.82558 | Upgrade |
| 0805J0500154MXT | Knowles Syfer | 0 | 0805J0500154MXT-ND | kr.3.70649 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.28112 | kr.9,843.36 |
| Unit Price without VAT: | kr.3.28112 |
|---|---|
| Unit Price with VAT: | kr.4.10140 |




