Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805J0630154JXT | |
|---|---|
DigiKey Part Number | 0805J0630154JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0630154JXT |
Description | CAP CER 0.15UF 63V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 63V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0630154JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0630154JDT | Knowles Syfer | 0 | 0805J0630154JDT-ND | kr.6.31882 | Parametric Equivalent |
| 0805Y0630154JDT | Knowles Syfer | 0 | 0805Y0630154JDT-ND | kr.6.62676 | Parametric Equivalent |
| 0805Y0630154JET | Knowles Syfer | 0 | 0805Y0630154JET-ND | kr.5.67092 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.03859 | kr.15,115.77 |
| Unit Price without VAT: | kr.5.03859 |
|---|---|
| Unit Price with VAT: | kr.6.29824 |


