Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

0603Y1000103MET | |
|---|---|
DigiKey Part Number | 0603Y1000103MET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y1000103MET |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y1000103MET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y1000103JET | Knowles Syfer | 0 | 0603Y1000103JET-ND | kr.2.19401 | Upgrade |
| 0603Y1000103KET | Knowles Syfer | 0 | 0603Y1000103KET-ND | kr.1.48700 | Upgrade |
| CGA3E2X7R2A103M080AE | TDK | 7.338 | 445-CGA3E2X7R2A103M080AECT-ND | kr.1.14000 | Direct |
| 06031C103K4Z2A | KYOCERA AVX | 69.525 | 478-KAF15AR72A103KTCT-ND | kr.0.76000 | Upgrade |
| C0603X103K1RACAUTO | KEMET | 8.300 | 399-16496-1-ND | kr.2.85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.42211 | kr.5,688.44 |
| Unit Price without VAT: | kr.1.42211 |
|---|---|
| Unit Price with VAT: | kr.1.77764 |






