
C0603X103K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-16496-2-ND - Tape & Reel (TR) 399-16496-1-ND - Cut Tape (CT) 399-16496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103K1RACAUTO |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.73700 | kr.17.37 |
| 50 | kr.1.29080 | kr.64.54 |
| 100 | kr.1.15320 | kr.115.32 |
| 500 | kr.0.92222 | kr.461.11 |
| 1.000 | kr.0.85095 | kr.850.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.74406 | kr.2,976.24 |
| 8.000 | kr.0.70434 | kr.5,634.72 |
| 12.000 | kr.0.68445 | kr.8,213.40 |
| 20.000 | kr.0.66241 | kr.13,248.20 |
| 28.000 | kr.0.64952 | kr.18,186.56 |
| 40.000 | kr.0.63712 | kr.25,484.80 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

