0603Y1000103KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.19401
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.06000

Direct


KYOCERA AVX
In Stock: 69.525
Unit Price: kr.0.76000
Datasheet

Direct


KEMET
In Stock: 8.300
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 147.383
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.16092
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y1000103KET

DigiKey Part Number
0603Y1000103KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y1000103KET
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y1000103KET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y1000103JETKnowles Syfer00603Y1000103JET-NDkr.2.19401Upgrade
0603Y1000103KSTKnowles Syfer01608-0603Y1000103KSTCT-NDkr.4.06000Parametric Equivalent
06031C103K4Z2AKYOCERA AVX69.525478-KAF15AR72A103KTCT-NDkr.0.76000Direct
C0603X103K1RACAUTOKEMET8.300399-16496-1-NDkr.2.85000Direct
GCJ188R72A103KA01DMurata Electronics147.383490-5771-1-NDkr.0.95000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.48700kr.5,948.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.48700
Unit Price with VAT:kr.1.85875