10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Ensure the Reliability of Your EV Electronic System with Knowles

0603Y0500103KET

DigiKey Part Number
1608-1303-2-ND - Tape & Reel (TR)
1608-1303-1-ND - Cut Tape (CT)
1608-1303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603Y0500103KET
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0500103KET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X103K5RACAUTOKEMET1.415399-6909-1-NDkr.2.60000Direct
CEU3E2X7R1H103K080AETDK8.502445-7846-1-NDkr.0.95000Direct
CGA3E2X7R1H103K080AETDK696.607445-15955-1-NDkr.1.20000Direct
06031C103K4Z2AKYOCERA AVX69.420478-KAF15AR72A103KTCT-NDkr.0.76000Upgrade
06035F103K4Z2AKYOCERA AVX2.743478-KAF15AR81H103KTCT-NDkr.1.08000Upgrade
In-Stock: 2.345
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.24000kr.32.40
50kr.2.48660kr.124.33
100kr.2.25510kr.225.51
500kr.1.86370kr.931.85
1.000kr.1.74274kr.1,742.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.56137kr.6,245.48
8.000kr.1.49393kr.11,951.44
12.000kr.1.46016kr.17,521.92
20.000kr.1.42271kr.28,454.20
28.000kr.1.40082kr.39,222.96
40.000kr.1.37976kr.55,190.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500