
C0603X103K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6909-2-ND - Tape & Reel (TR) 399-6909-1-ND - Cut Tape (CT) 399-6909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103K5RACAUTO |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X103K1RACAUTO | KEMET | 8.300 | 399-16496-1-ND | kr.2.85000 | Upgrade |
| C0603X103K5RAC3316 | KEMET | 5.131 | 399-C0603X103K5RAC3316CT-ND | kr.2.60000 | Parametric Equivalent |
| 06035C103K4Z4A | KYOCERA AVX | 10.091 | 478-KAF15AR71H103KMCT-ND | kr.1.39000 | Direct |
| 0603Y0500103KET | Knowles Syfer | 2.345 | 1608-1303-1-ND | kr.5.14000 | Direct |
| GCJ188R71H103KA01D | Murata Electronics | 170.484 | 490-5762-1-ND | kr.0.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.57200 | kr.15.72 |
| 50 | kr.1.16020 | kr.58.01 |
| 100 | kr.1.03470 | kr.103.47 |
| 500 | kr.0.82280 | kr.411.40 |
| 1.000 | kr.0.75744 | kr.757.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.65944 | kr.2,637.76 |
| 8.000 | kr.0.62305 | kr.4,984.40 |
| 12.000 | kr.0.60482 | kr.7,257.84 |
| 20.000 | kr.0.58462 | kr.11,692.40 |
| 28.000 | kr.0.57282 | kr.16,038.96 |
| 40.000 | kr.0.56145 | kr.22,458.00 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

