0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035F103K4Z2A

DigiKey Part Number
478-KAF15AR81H103KTTR-ND - Tape & Reel (TR)
478-KAF15AR81H103KTCT-ND - Cut Tape (CT)
478-KAF15AR81H103KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035F103K4Z2A
Description
CAP CER 10000PF 50V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035F103K4Z2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.089
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.60800kr.6.08
50kr.0.43140kr.21.57
100kr.0.37700kr.37.70
500kr.0.28518kr.142.59
1.000kr.0.25690kr.256.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20648kr.825.92
8.000kr.0.19099kr.1,527.92
12.000kr.0.18329kr.2,199.48
20.000kr.0.18218kr.3,643.60
28.000kr.0.17487kr.4,896.36
40.000kr.0.17423kr.6,969.20
48.000kr.0.17338kr.8,322.24
96.000kr.0.16541kr.15,879.36
100.000kr.0.16499kr.16,499.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250