0603J2000270FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.54342
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.54342
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.39904
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.23224
Datasheet
27 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J2000270FCT

DigiKey Part Number
0603J2000270FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J2000270FCT
Description
CAP CER 27PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J2000270FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J2500270FCTKnowles Syfer00603J2500270FCT-NDkr.2.54342Upgrade
0603J5000270FCTKnowles Syfer00603J5000270FCT-NDkr.2.54342Upgrade
0603J2000270FATKnowles Syfer00603J2000270FAT-NDkr.4.39904Parametric Equivalent
0603Y2000270FATKnowles Syfer00603Y2000270FAT-NDkr.4.23224Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.54342kr.10,173.68
Manufacturers Standard Package
Unit Price without VAT:kr.2.54342
Unit Price with VAT:kr.3.17928