Parametric Equivalent

0603J2000270FAT | |
|---|---|
DigiKey Part Number  | 0603J2000270FAT-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 0603J2000270FAT  | 
Description  | CAP CER 27PF 200V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 27 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0603J2000270FAT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±1%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.031" (0.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.4.01648 | kr.16,065.92 | 
| Unit Price without VAT: | kr.4.01648 | 
|---|---|
| Unit Price with VAT: | kr.5.02060 | 


