
0603J5000270FCT | |
|---|---|
DigiKey Part Number | 0603J5000270FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J5000270FCT |
Description | CAP CER 27PF 500V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J5000270FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.54342 | kr.10,173.68 |
| Unit Price without VAT: | kr.2.54342 |
|---|---|
| Unit Price with VAT: | kr.3.17928 |

