0603J0630680FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.59291
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.53875
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.44848
Datasheet

Upgrade


KEMET
In Stock: 3.935
Unit Price: kr.6.73000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.20425
Datasheet

Upgrade


YAGEO
In Stock: 23.239
Unit Price: kr.1.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.498
Unit Price: kr.2.69000
Datasheet
68 pF ±1% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0630680FCT

DigiKey Part Number
0603J0630680FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0630680FCT
Description
CAP CER 68PF 63V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 pF ±1% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0630680FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J1000680FCTKnowles Syfer00603J1000680FCT-NDkr.2.59291Upgrade
0603J0630680FATKnowles Syfer00603J0630680FAT-NDkr.4.53875Parametric Equivalent
0603Y0630680FATKnowles Syfer00603Y0630680FAT-NDkr.4.44848Parametric Equivalent
C0603C680F1GACTUKEMET3.935399-C0603C680F1GACTUCT-NDkr.6.73000Upgrade
C0603C680F1GALTUKEMET0399-C0603C680F1GALTUTR-NDkr.3.20425Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.59291kr.10,371.64
Manufacturers Standard Package
Unit Price without VAT:kr.2.59291
Unit Price with VAT:kr.3.24114