C0603C680F1GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3.955
Unit Price: kr.0.89000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.0.34379
Datasheet

Direct


YAGEO
In Stock: 23.979
Unit Price: kr.0.14000
Datasheet

Direct


KYOCERA AVX
In Stock: 243
Unit Price: kr.0.36000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.17323
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.0.34379
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.0.34379
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.0.34379
Datasheet
68 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C680F1GALTU

DigiKey Part Number
399-C0603C680F1GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C680F1GALTU
Description
CAP CER 68PF 100V NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C680F1GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.16926kr.12,677.04
Manufacturers Standard Package
Unit Price without VAT:kr.3.16926
Unit Price with VAT:kr.3.96158