0603J0500152JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.04613
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.04613
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.04613
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.4.59143
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.40760
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.38560
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.4.59143
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.40760
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.38560
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.52687
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.52319
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.46327
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.21626
Datasheet

Direct


KEMET
In Stock: 5.493
Unit Price: kr.2.24000
Datasheet
0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0500152JXT

DigiKey Part Number
0603J0500152JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0500152JXT
Description
CAP CER 1500PF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0500152JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.04613kr.4,184.52
Manufacturers Standard Package
Unit Price without VAT:kr.1.04613
Unit Price with VAT:kr.1.30766