Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0603J0500152GCT | |
|---|---|
DigiKey Part Number | 0603J0500152GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0500152GCT |
Description | CAP CER 1500PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0500152GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0500152FCT | Knowles Syfer | 0 | 0603J0500152FCT-ND | kr.5.02936 | Upgrade |
| 0603J0630152FCT | Knowles Syfer | 0 | 0603J0630152FCT-ND | kr.5.02936 | Upgrade |
| 0603J0630152GCT | Knowles Syfer | 0 | 0603J0630152GCT-ND | kr.2.63342 | Upgrade |
| C0603C152F5GACTU | KEMET | 15.553 | 399-C0603C152F5GACTUCT-ND | kr.10.78000 | Upgrade |
| C0603C152G5GACTU | KEMET | 0 | 399-C0603C152G5GACTUTR-ND | kr.1.98946 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.63342 | kr.10,533.68 |
| Unit Price without VAT: | kr.2.63342 |
|---|---|
| Unit Price with VAT: | kr.3.29178 |



