1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812B102K202NT

DigiKey Part Number
1763-1117-2-ND - Tape & Reel (TR)
1763-1117-1-ND - Cut Tape (CT)
1763-1117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812B102K202NT
Description
CAP CER 1000PF 2KV X7R 1812
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812B102K202NT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.180" L x 0.125" W (4.57mm x 3.18mm)
Tolerance
±10%
Thickness (Max)
0.065" (1.65mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1812KKX7RDBB102YAGEO1.940311-3590-1-NDkr.7.04000Upgrade
CC1812KKX7REBB102YAGEO107311-4568-1-NDkr.8.94000Upgrade
HV1812Y102KXHARHVVishay Vitramon4.569720-HV1812Y102KXHARHVCT-NDkr.11.79000Upgrade
1812GA102JAT2AKYOCERA AVX596478-KGM43FCG3D102JVCT-NDkr.9.51000Similar
C1812C102JGGACTUKEMET1.736399-C1812C102JGGACTUCT-NDkr.15.79000Similar
In-Stock: 1.486
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.76000kr.13.76
10kr.9.29400kr.92.94
50kr.7.53200kr.376.60
100kr.6.98730kr.698.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.77866kr.2,889.33
1.000kr.5.50743kr.5,507.43
1.500kr.5.48714kr.8,230.71
Manufacturers Standard Package
Unit Price without VAT:kr.13.76000
Unit Price with VAT:kr.17.20000