
1812B102K202NT | |
|---|---|
DigiKey Part Number | 1763-1117-2-ND - Tape & Reel (TR) 1763-1117-1-ND - Cut Tape (CT) 1763-1117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812B102K202NT |
Description | CAP CER 1000PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812B102K202NT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.180" L x 0.125" W (4.57mm x 3.18mm) |
Tolerance ±10% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1812KKX7RDBB102 | YAGEO | 1.940 | 311-3590-1-ND | kr.7.04000 | Upgrade |
| CC1812KKX7REBB102 | YAGEO | 107 | 311-4568-1-ND | kr.8.94000 | Upgrade |
| HV1812Y102KXHARHV | Vishay Vitramon | 4.569 | 720-HV1812Y102KXHARHVCT-ND | kr.11.79000 | Upgrade |
| 1812GA102JAT2A | KYOCERA AVX | 596 | 478-KGM43FCG3D102JVCT-ND | kr.9.51000 | Similar |
| C1812C102JGGACTU | KEMET | 1.736 | 399-C1812C102JGGACTUCT-ND | kr.15.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.76000 | kr.13.76 |
| 10 | kr.9.29400 | kr.92.94 |
| 50 | kr.7.53200 | kr.376.60 |
| 100 | kr.6.98730 | kr.698.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.77866 | kr.2,889.33 |
| 1.000 | kr.5.50743 | kr.5,507.43 |
| 1.500 | kr.5.48714 | kr.8,230.71 |
| Unit Price without VAT: | kr.13.76000 |
|---|---|
| Unit Price with VAT: | kr.17.20000 |

