
0805B102K501NT | |
|---|---|
DigiKey Part Number | 1763-1103-2-ND - Tape & Reel (TR) 1763-1103-1-ND - Cut Tape (CT) 1763-1103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B102K501NT |
Description | CAP CER 1000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B102K501NT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±10% | Thickness (Max) 0.054" (1.37mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J5000102KXT | Knowles Syfer | 738 | 1608-0805J5000102KXTCT-ND | kr.5.14000 | Direct |
| VJ0805Y102KXECW1BC | Vishay Vitramon | 2.803 | 720-1742-1-ND | kr.2.03000 | Direct |
| C0805C102JBRACTU | KEMET | 2.785 | 399-C0805C102JBRACTUCT-ND | kr.3.11000 | Upgrade |
| C0805C102KBRACTU | KEMET | 46.218 | 399-C0805C102KBRACTUCT-ND | kr.2.92000 | Upgrade |
| C0805C102KCRACTU | KEMET | 28.055 | 399-C0805C102KCRACTUCT-ND | kr.2.79000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.83000 | kr.18.83 |
| 10 | kr.13.07300 | kr.130.73 |
| 50 | kr.10.77300 | kr.538.65 |
| 100 | kr.10.06220 | kr.1,006.22 |
| 500 | kr.8.85938 | kr.4,429.69 |
| 1.000 | kr.8.48698 | kr.8,486.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.02669 | kr.24,080.07 |
| 6.000 | kr.7.80128 | kr.46,807.68 |
| Unit Price without VAT: | kr.18.83000 |
|---|---|
| Unit Price with VAT: | kr.23.53750 |

