0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402BB104K160YT

DigiKey Part Number
1763-1172-2-ND - Tape & Reel (TR)
1763-1172-1-ND - Cut Tape (CT)
1763-1172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402BB104K160YT
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402BB104K160YT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Tolerance
±10%
Thickness (Max)
0.024" (0.61mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402BB104K160NGTKnowles Novacap58.9481763-1144-1-NDkr.10.21000Parametric Equivalent
0402B104K160CTWalsin Technology Corporation4.190.0001292-1630-1-NDkr.0.63000Direct
0402YC104KAT4AKYOCERA AVX356.983478-KGM05AR71C104KNCT-NDkr.1.14000Direct
C0402C104K4RACTUKEMET4.630.454399-C0402C104K4RACTUCT-NDkr.0.76000Direct
C0402C104K4RALTUKEMET163.510399-C0402C104K4RALTUCT-NDkr.3.23000Direct
In-Stock: 9.524
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.93000kr.7.93
10kr.5.16100kr.51.61
50kr.4.05880kr.202.94
100kr.3.71900kr.371.90
500kr.3.14502kr.1,572.51
1.000kr.2.96756kr.2,967.56
2.500kr.2.78017kr.6,950.43
5.000kr.2.66717kr.13,335.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.2.63617kr.26,361.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.93000
Unit Price with VAT:kr.9.91250