
C0402C104K4RALTU | |
|---|---|
DigiKey Part Number | 399-C0402C104K4RALTUTR-ND - Tape & Reel (TR) 399-C0402C104K4RALTUCT-ND - Cut Tape (CT) 399-C0402C104K4RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104K4RALTU |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104K4RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.97800 | kr.19.78 |
| 50 | kr.1.48100 | kr.74.05 |
| 100 | kr.1.32760 | kr.132.76 |
| 500 | kr.1.06944 | kr.534.72 |
| 1.000 | kr.0.98961 | kr.989.61 |
| 2.500 | kr.0.90543 | kr.2,263.57 |
| 5.000 | kr.0.85471 | kr.4,273.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.81296 | kr.8,129.60 |
| 20.000 | kr.0.77858 | kr.15,571.60 |
| 30.000 | kr.0.76136 | kr.22,840.80 |
| 50.000 | kr.0.74227 | kr.37,113.50 |
| 70.000 | kr.0.73111 | kr.51,177.70 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

