9710-2SL-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: kr.46.52537
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: kr.89.49420
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: kr.89.49420
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: kr.46.52537
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 55
Unit Price: kr.129.40000
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: kr.89.49420
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: kr.38.20205
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: kr.89.49420
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: kr.38.28500
Datasheet
Image for 9710-2SL-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9710-2SL-1

DigiKey Part Number
1956-9710-2SL-1-ND
Manufacturer
Manufacturer Product Number
9710-2SL-1
Description
Thin film
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 ~ 18pF Trimmer Capacitor 250 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
250 V
Manufacturer
Knowles Johanson Manufacturing
Q @ Freq
700 @ 100MHz
Series
Size / Dimension
0.225" Dia (5.72mm)
Packaging
Bulk
Height - Seated (Max)
0.060" (1.52mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Capacitance Range
4 ~ 18pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9402-8SL-1R3Knowles Johanson Manufacturing01956-9402-8SL-1R3TR-NDkr.46.52537Parametric Equivalent
9402-9Knowles Johanson Manufacturing01956-9402-9-NDkr.89.49420Parametric Equivalent
9402-9SL-1Knowles Johanson Manufacturing01956-9402-9SL-1-NDkr.89.49420Parametric Equivalent
9402-9SL-1R3Knowles Johanson Manufacturing01956-9402-9SL-1R3TR-NDkr.46.52537Parametric Equivalent
9410-2Knowles Johanson Manufacturing551956-1081-NDkr.129.40000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.89.49420kr.4,474.71
Manufacturers Standard Package
Unit Price without VAT:kr.89.49420
Unit Price with VAT:kr.111.86775