9402-9SL-1R3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: kr.46.52537
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: kr.89.49420
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: kr.89.49420
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: kr.89.49420
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: kr.89.49420
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: kr.44.93475
Datasheet
Image for 9402-9SL-1R3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9402-9SL-1R3

DigiKey Part Number
1956-9402-9SL-1R3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9402-9SL-1R3
Description
Thin film
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 ~ 18pF Trimmer Capacitor 250 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
250 V
Manufacturer
Knowles Johanson Manufacturing
Q @ Freq
500 @ 100MHz
Series
Size / Dimension
0.141" Dia (3.58mm)
Packaging
Tape & Reel (TR)
Height - Seated (Max)
0.040" (1.02mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Capacitance Range
5 ~ 18pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
Low Profile
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9402-8SL-1R3Knowles Johanson Manufacturing01956-9402-8SL-1R3TR-NDkr.46.52537Parametric Equivalent
9402-9Knowles Johanson Manufacturing01956-9402-9-NDkr.89.49420Parametric Equivalent
9402-9SL-1Knowles Johanson Manufacturing01956-9402-9SL-1-NDkr.89.49420Parametric Equivalent
9702-9Knowles Johanson Manufacturing01956-9702-9-NDkr.89.49420Parametric Equivalent
9702-9SL-1Knowles Johanson Manufacturing01956-9702-9SL-1-NDkr.89.49420Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.46.52537kr.69,788.06
Manufacturers Standard Package
Unit Price without VAT:kr.46.52537
Unit Price with VAT:kr.58.15671