Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9710-2 | |
|---|---|
DigiKey Part Number | 1956-9710-2-ND |
Manufacturer | |
Manufacturer Product Number | 9710-2 |
Description | Thin film |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 ~ 18pF Trimmer Capacitor 250 V Top Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Rated 250 V |
Manufacturer Knowles Johanson Manufacturing | Q @ Freq 700 @ 100MHz |
Series | Size / Dimension 0.225" Dia (5.72mm) |
Packaging Bulk | Height - Seated (Max) 0.060" (1.52mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Capacitance Range 4 ~ 18pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9402-8SL-1R3 | Knowles Johanson Manufacturing | 0 | 1956-9402-8SL-1R3TR-ND | kr.46.52537 | Parametric Equivalent |
| 9402-9 | Knowles Johanson Manufacturing | 0 | 1956-9402-9-ND | kr.89.49420 | Parametric Equivalent |
| 9402-9SL-1 | Knowles Johanson Manufacturing | 0 | 1956-9402-9SL-1-ND | kr.89.49420 | Parametric Equivalent |
| 9402-9SL-1R3 | Knowles Johanson Manufacturing | 0 | 1956-9402-9SL-1R3TR-ND | kr.46.52537 | Parametric Equivalent |
| 9410-2 | Knowles Johanson Manufacturing | 55 | 1956-1081-ND | kr.129.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.89.49420 | kr.4,474.71 |
| Unit Price without VAT: | kr.89.49420 |
|---|---|
| Unit Price with VAT: | kr.111.86775 |


