
DR06F36Q0694DNB | |
|---|---|
DigiKey Part Number | 1761-DR06F36Q0694DNB-ND |
Manufacturer | |
Manufacturer Product Number | DR06F36Q0694DNB |
Description | RESONATOR 6MM 694 MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 694 MHz Ceramic Resonator 9.9 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Integrated Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 694 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±1% | |
Features | - | |
Impedance | 9.9 Ohms | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | 0.740" L x 0.236" W (18.80mm x 6.00mm) | |
Height | 0.241" (6.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.93000 | kr.19.93 |
| 10 | kr.17.29900 | kr.172.99 |
| 25 | kr.16.35960 | kr.408.99 |
| 50 | kr.15.68380 | kr.784.19 |
| 100 | kr.15.03500 | kr.1,503.50 |
| 250 | kr.14.21916 | kr.3,554.79 |
| 500 | kr.13.63208 | kr.6,816.04 |
| 1.000 | kr.13.06964 | kr.13,069.64 |
| 2.500 | kr.12.36235 | kr.30,905.88 |
| Unit Price without VAT: | kr.19.93000 |
|---|---|
| Unit Price with VAT: | kr.24.91250 |


