
DR06F36Q0735DNB | |
|---|---|
DigiKey Part Number | 1761-DR06F36Q0735DNB-ND |
Manufacturer | |
Manufacturer Product Number | DR06F36Q0735DNB |
Description | RESONATOR 6MM 735 MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 735 MHz Ceramic Resonator 9.9 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Integrated Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 735 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±1% | |
Features | - | |
Impedance | 9.9 Ohms | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | 0.669" L x 0.236" W (17.00mm x 6.00mm) | |
Height | 0.241" (6.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.41000 | kr.19.41 |
| 10 | kr.16.86700 | kr.168.67 |
| 25 | kr.15.94960 | kr.398.74 |
| 50 | kr.15.29040 | kr.764.52 |
| 100 | kr.14.65830 | kr.1,465.83 |
| 250 | kr.13.86284 | kr.3,465.71 |
| 500 | kr.13.29022 | kr.6,645.11 |
| 1.000 | kr.12.74185 | kr.12,741.85 |
| 2.500 | kr.12.05232 | kr.30,130.80 |
| Unit Price without VAT: | kr.19.41000 |
|---|---|
| Unit Price with VAT: | kr.24.26250 |


