DR06F36Q0735DNB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR03F36Q1388DNB

DigiKey Part Number
1761-DR03F36Q1388DNB-ND
Manufacturer
Manufacturer Product Number
DR03F36Q1388DNB
Description
RESONATOR 3MM 1388 MHZ
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1.388 GHz Ceramic Resonator 10.3 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Integrated Microwave
Series
-
Packaging
Bulk
Part Status
Active
Type
Ceramic
Frequency
1.388 GHz
Frequency Stability
-
Frequency Tolerance
±1%
Features
-
Impedance
10.3 Ohms
Operating Temperature
-
Mounting Type
-
Package / Case
-
Size / Dimension
0.354" L x 0.118" W (9.00mm x 3.00mm)
Height
0.121" (3.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.410
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.32000kr.14.32
10kr.12.44200kr.124.42
25kr.11.76720kr.294.18
50kr.11.28100kr.564.05
100kr.10.81410kr.1,081.41
250kr.10.22712kr.2,556.78
500kr.9.80438kr.4,902.19
1.000kr.9.39959kr.9,399.59
2.500kr.8.89042kr.22,226.05
Manufacturers Standard Package
Unit Price without VAT:kr.14.32000
Unit Price with VAT:kr.17.90000