47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598D476M016ATE070

DigiKey Part Number
399-T598D476M016ATE070TR-ND - Tape & Reel (TR)
399-T598D476M016ATE070CT-ND - Cut Tape (CT)
399-T598D476M016ATE070DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T598D476M016ATE070
Description
CAP TANT POLY 47UF 16V 2917
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598D476M016ATE070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
16 V
Ratings
AEC-Q200
Type
Molded
Features
Automotive
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.85000kr.13.85
10kr.9.37100kr.93.71
50kr.7.59720kr.379.86
100kr.7.04970kr.704.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.12308kr.3,061.54
1.000kr.5.83637kr.5,836.37
1.500kr.5.69272kr.8,539.08
2.500kr.5.53352kr.13,833.80
3.500kr.5.44041kr.19,041.44
5.000kr.5.35085kr.26,754.25
Manufacturers Standard Package
Unit Price without VAT:kr.13.85000
Unit Price with VAT:kr.17.31250