
XFD11K64CAHM3/I | |
|---|---|
DigiKey Part Number | 112-XFD11K64CAHM3/ITR-ND - Tape & Reel (TR) 112-XFD11K64CAHM3/ICT-ND - Cut Tape (CT) 112-XFD11K64CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XFD11K64CAHM3/I |
Description | DIODE, TVS, 11KW, 64V, BI-DIRECT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 78.6V Clamp 107A Ipp Tvs Diode Surface Mount DO-218AC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 107A |
Mfr | Power - Peak Pulse 11000W (11kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-218AC |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 78.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.29000 | kr.49.29 |
| 10 | kr.33.31300 | kr.333.13 |
| 100 | kr.24.26190 | kr.2,426.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.19.65708 | kr.14,742.81 |
| 1.500 | kr.18.82937 | kr.28,244.06 |
| Unit Price without VAT: | kr.49.29000 |
|---|---|
| Unit Price with VAT: | kr.61.61250 |











