Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T598D337M006ATS0257706 | |
|---|---|
DigiKey Part Number | 399-T598D337M006ATS0257706-ND |
Manufacturer | |
Manufacturer Product Number | T598D337M006ATS0257706 |
Description | 330.UF 6.0V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Box | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598D337M006AHE025 | KEMET | 500 | 399-T598D337M006AHE025CT-ND | kr.26.82000 | Parametric Equivalent |
| T598D337M006AHS025 | KEMET | 733 | 399-T598D337M006AHS025CT-ND | kr.34.30000 | Parametric Equivalent |
| T598D337M006ATE025 | KEMET | 0 | 399-12106-1-ND | kr.11.86000 | Parametric Equivalent |
| T598D337M006ATS025 | KEMET | 0 | 399-T598D337M006ATS025TR-ND | kr.15.71940 | Parametric Equivalent |
| T598D337M006ATW025 | KEMET | 500 | 399-T598D337M006ATW025CT-ND | kr.43.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr.17.21863 | kr.1,377.49 |
| Unit Price without VAT: | kr.17.21863 |
|---|---|
| Unit Price with VAT: | kr.21.52329 |





