T598D337M006ATW025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598D337M006ATW025

DigiKey Part Number
399-T598D337M006ATW025TR-ND - Tape & Reel (TR)
399-T598D337M006ATW025CT-ND - Cut Tape (CT)
399-T598D337M006ATW025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T598D337M006ATW025
Description
CAP TAN POLY 330UF 6.3V AUTO
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.41.79000kr.41.79
10kr.30.79000kr.307.90
50kr.26.41400kr.1,320.70
100kr.25.06050kr.2,506.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.22.76800kr.11,384.00
1.000kr.22.05779kr.22,057.79
1.500kr.21.70201kr.32,553.02
2.500kr.21.30747kr.53,268.67
Manufacturers Standard Package
Unit Price without VAT:kr.41.79000
Unit Price with VAT:kr.52.23750