
T598D337M006AHS025 | |
---|---|
DigiKey Part Number | 399-T598D337M006AHS025TR-ND - Tape & Reel (TR) 399-T598D337M006AHS025CT-ND - Cut Tape (CT) 399-T598D337M006AHS025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D337M006AHS025 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D337M006AHS025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.33.28000 | kr.33.28 |
10 | kr.24.15400 | kr.241.54 |
50 | kr.20.50820 | kr.1,025.41 |
100 | kr.19.38050 | kr.1,938.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.17.47110 | kr.8,735.55 |
1.000 | kr.16.87962 | kr.16,879.62 |
1.500 | kr.16.58325 | kr.24,874.88 |
2.500 | kr.16.25474 | kr.40,636.85 |
3.500 | kr.16.06261 | kr.56,219.13 |
Unit Price without VAT: | kr.33.28000 |
---|---|
Unit Price with VAT: | kr.41.60000 |